Reference Only
KA1-2020498F1
New Product
Power to the Board KONA KA1 4 Pos. Female Kona Right Angle Cable Housing Backplate
Datasheet
KA1-2020498F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 4 Position | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Pitch | 8.5 mm | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product | Housings | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.95 | $99.75 | |
| $16.95 | $169.50 | |
| $15.89 | $397.25 | |
| $15.13 | $756.50 | |
| $14.41 | $1,441.00 | |
| $13.51 | $3,377.50 | |
| $12.86 | $6,430.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.