Reference Only

KA1-2010398F1

Power to the Board KONA KA1 3P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt

Manufacturer:

Mfr Part:
KA1-2010398F1

TTI Part:
KA1-2010398F1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating60 A
Voltage Rating1.5 kV
Number of Positions3 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleSolder Cup
Pitch8.5 mm
SeriesKA1
PackagingBulk
TradenameKONA
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors
Wire Gauge Range8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.73$10.73
$10.62$106.20
$10.51$262.75
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

KA1-4240000 Harwin
Screws & Fasteners KONA KA1 Male 8AWG Straight Solder Power Contact, loose
KA1-MV10205M1 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 2P M SIL VRT Thr brd CNCTR W/RVRS FIX
KA1-MV10405M1 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 4P M SIL VRT Thr brd CNCTR W/RVRS FIX
KA1-MV10305M2 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 3P FML SIL CBL HSNG W/ Thumbscrews
ZA1-9020000 Harwin
Screwdrivers, Nut Drivers & Socket Drivers KONA KA1 Pnl Mnt or Brd Mnt Jackscrew Nut

My Notes

Sign into see notes.