Reference Only
KA1-2010298F1
Power to the Board KONA KA1 2P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt
Datasheet
KA1-2010298F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 60 A | |
| Voltage Rating | 1.5 kV | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Solder Cup | |
| Pitch | 8.5 mm | |
| Maximum Operating Temperature | + 150 C | |
| Product | Wire Housings | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Contact Resistance | 2 mOhms | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 10 GOhms | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
120 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.14 | $100.70 | |
| $17.12 | $171.20 | |
| $16.04 | $401.00 | |
| $15.62 | $781.00 | |
| $14.55 | $1,455.00 | |
| $13.64 | $3,410.00 | |
| $12.99 | $6,495.00 |
Need more?
Associated Parts

Harwin
Power to the Board KONA KA1 4P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt

Harwin
Screws & Fasteners KONA KA1 Male 8AWG Straight Solder Power Contact, loose

Harwin
Screwdrivers, Nut Drivers & Socket Drivers KONA KA1 Pnl Mnt or Brd Mnt Jackscrew Nut

Power to the Board KONA KA1 3P M SIL VRT Thr br CNCTR W/RVRS FIX

Power to the Board KONA KA1 4P FML SIL CBL HSNG W/ Thumbscrews
Sign in to add projects and notes