Reference Only

KA1-1410005

Power to the Board KONA KA1 Kona Series Panel Mount or Board Mount Bolt

Manufacturer:

Mfr Part:
KA1-1410005

TTI Part:
KA1-1410005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Contact GenderPin (Male)
Current Rating60 A
Voltage Rating1.5 kV
Number of Positions1 Position
Mounting StylePanel Mount
Termination StyleSolder
Pitch8.5 mm
SeriesKA1
PackagingEach
TradenameKONA
Contact MaterialBeryllium Copper
Contact PlatingGold
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows1 Row
ProductContacts
SubcategoryPower Connectors
Wire Gauge Max8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

620In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$14.50$145.00
$13.63$272.60
$13.49$404.70
$13.01$650.50
$12.39$1,239.00
$11.62$2,905.00
$11.07$5,535.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

KA1-3010298M5 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 2 Pos. Male SIL Cable Housing, Panel Mount
KA1-3010498M5 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 4 Pos. Male SIL Cable Housing, Panel Mount
KA1-3010398M5 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 3 Pos. Male SIL Cable Housing, Panel Mount
KA1-3010498M1 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 4 Pos. Male Kona Straight Throughboard Connector Extended Board Mount.
KA1-3010398M3 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 3 Pos. Male SIL Cable Housing, Reverse Fix Thumbscrews
KA1-3010498M3 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 4 Pos. Male SIL Cable Housing, Reverse Fix Thumbscrews
KA1-3010298M1 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 2 Pos. Male Kona Straight Throughboard Connector Extended Board Mount
KA1-3010398M1 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 3 Pos. Male Kona Straight Throughboard Connector Extended Board Mount
KA1-3010298M3 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 2 Pos. Male SIL Cable Housing, Reverse Fix Thumbscrews

My Notes

Sign into see notes.