Reference Only
KA1-0500005
New Product
Terminals KONA KA1 KONA METAL SHELL FOR PCT ASSEMBLY - 04 WAY
Datasheet
KA1-0500005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Solder Cup | |
| Insulation | Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | KA1 | |
| Tradename | KONA | |
| Packaging | Each | |
| Contact Gender | Female | |
| Mounting Angle | Horizontal | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.57 | $165.70 | |
| $15.34 | $306.80 | |
| $15.19 | $455.70 | |
| $14.79 | $739.50 | |
| $14.05 | $1,405.00 | |
| $13.21 | $3,302.50 | |
| $12.58 | $6,290.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes