Reference Only
KA1-0450005
Terminals KONA KA1 Kona Cap Removal Tool
Datasheet
KA1-0450005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Gender | Female | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | KA1 | |
| Tradename | KONA | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.19 | $161.90 | |
| $14.98 | $299.60 | |
| $14.83 | $444.90 | |
| $14.45 | $722.50 | |
| $13.76 | $1,376.00 | |
| $12.90 | $3,225.00 | |
| $12.29 | $6,145.00 |
Need more?
Associated Parts

Power to the Board KONA KA1 2P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt

Power to the Board KONA KA1 3P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt

Power to the Board KONA KA1 2 Pos. Male SIL Vertical Throughboard Conn. Reverse Fix- 3mm PCB

Power to the Board KONA KA1 4P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt

Power to the Board KONA KA1 40x40mm RFI Shield Can, 0.3mm thickness

Power to the Board KONA KA1 3 Pos. Male SIL Vertical Throughboard Conn. Reverse Fix- 3mm PCB

Crimpers / Crimping Tools KONA KA1 FML 8AWG StRT SLDR Power Contact, loose
Sign in to add projects and notes