Reference Only
KA1-0400005
Terminals KONA KA1 Extraction Tool
Datasheet
KA1-0400005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Solder Cup | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Series | KA1 | |
| Tradename | KONA | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Current Rating | 60 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.42 | $164.20 | |
| $15.19 | $303.80 | |
| $15.03 | $450.90 | |
| $14.65 | $732.50 | |
| $13.95 | $1,395.00 | |
| $13.08 | $3,270.00 | |
| $12.46 | $6,230.00 |
Need more?
Associated Parts

Power to the Board KONA KA1 2P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt

Power to the Board KONA KA1 4P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt

Power to the Board KONA KA1 3P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt

Power to the Board KONA KA1 2 Pos. Male SIL Vertical Throughboard Conn. Reverse Fix- 3mm PCB

Power to the Board KONA KA1 4P M SIL VRT Thr brd CNCTR W/RVRS FIX

Harwin
Power to the Board KONA KA1 40x40mm RFI Shield Can, 0.3mm thickness

Power to the Board KONA KA1 3P FML SIL CBL HSNG W/ Thumbscrews

Power to the Board KONA KA1 3 Pos. Male SIL Vertical Throughboard Conn. Reverse Fix- 3mm PCB

Harwin
Screwdrivers, Nut Drivers & Socket Drivers Ball Hex Driver 1.5mm x 60mm
Sign in to add projects and notes