Reference Only

H9028-01

Circuit Board Hardware - PCB H90 SOLDER POT TERMINAL

Manufacturer:

Mfr Part:
H9028-01

TTI Part:
H9028-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductTurret Lugs
TypeTurret Terminal, Swage Mount
Length8.73 mm
Thread SizeUnthreaded
Outside Diameter3.18 mm
MaterialBrass
Inside Diameter2.39 mm
Mounting Hole Size1.92 mm
PackagingEach
PlatingTin over Nickel
Product TypeCircuit Board Hardware - PCB
SeriesH90
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.376$3,760.00
Need more?
Sign in to add projects and notes