Reference Only

H9001-01

Circuit Board Hardware - PCB H90 TERMINAL LUG

Manufacturer:

Mfr Part:
S9001-01

TTI Part:
H9001-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductTurret Lugs
TypeTurret Terminal, Swage Mount
Length4.47 mm
Thread SizeUnthreaded
Outside Diameter1.57 mm
MaterialBrass
Inside Diameter1.24 mm
PackagingBulk
PlatingTin
Product TypeCircuit Board Hardware - PCB
SeriesH90
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.19$1,330.00
Need more?

My Notes

Sign into see notes.