Reference Only
H3191-01
Circuit Board Hardware - PCB H31 .5mm PC BOARD SOCKET TIN
Datasheet
H3191-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pin Receptacles | |
| Type | Solder Mount | |
| Length | 4.9 mm | |
| Outside Diameter | 1.42 mm | |
| Material | Brass | |
| Current Rating | 2 A | |
| Inside Diameter | 0.99 mm | |
| Mounting Hole Size | 1 mm to 1.1 mm | |
| Packaging | Bulk | |
| Plating | Gold | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | H31 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.334 | $33.40 | |
| $0.309 | $154.50 | |
| $0.293 | $293.00 | |
| $0.283 | $566.00 | |
| $0.272 | $2,720.00 | |
| $0.261 | $6,525.00 |
Need more?
Sign in to add projects and notes