Reference Only
H3183-01
Circuit Board Hardware - PCB H31 1mm PC BOARD SOCKET TIN
Datasheet
H3183-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pin Receptacles | |
| Type | Solder Mount | |
| Length | 5.25 mm | |
| Outside Diameter | 2.35 mm | |
| Material | Brass | |
| Current Rating | 10 A | |
| Mounting Hole Size | 2.01 mm to 1.91 mm | |
| Packaging | Bulk | |
| Plating | Tin | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | H31 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.462 | $5.08 | |
| $0.385 | $9.62 | |
| $0.381 | $19.05 | |
| $0.322 | $32.20 | |
| $0.319 | $79.75 | |
| $0.304 | $152.00 | |
| $0.301 | $301.00 | |
| $0.275 | $550.00 |
Need more?
Available Regional Inventory
23,000 available now at ttieurope.com
Sign in to add projects and notes