Reference Only

H3182-05

Circuit Board Hardware - PCB H31 1mm PC BOARD SOCKET GOLD

Manufacturer:

Mfr Part:
H3182-05

TTI Part:
H3182-05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductPin Receptacles
TypeSolder Mount
Length5.65 mm
Outside Diameter2.67 mm
MaterialBrass
Current Rating10 A
PackagingEach
Product TypeCircuit Board Hardware - PCB
SeriesH31
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536904000
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.414$1,656.00
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com
Sign in to add projects and notes