Reference Only
H3153-05
Circuit Board Hardware - PCB H31 Punch and Die Tool Set
Datasheet
H3153-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pin Receptacles | |
| Type | Solder Mount | |
| Length | 3.61 mm | |
| Outside Diameter | 1.42 mm | |
| Material | Brass | |
| Current Rating | 2 A | |
| Packaging | Each | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | H31 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
5,000
On Order
5,000 expected 31-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.249 | $1,245.00 |
Need more?
My Notes
Sign into see notes.