Reference Only

H2184-01

Terminals H21 1.75MM TERMINAL PIN GOLD PLATED 9.5mm

Manufacturer:

Mfr Part:
H2184-01

TTI Part:
H2184-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryTerminals
ProductWire to Board Terminals
GenderMale
Contact PlatingTin
Contact MaterialBrass
SeriesH21
PackagingBulk
Length17.65 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908140
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.467$1,401.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes