Reference Only
H2183-05
Terminals H21 1.75MM TERMINAL PIN GOLD PLATED 8.1mm
Datasheet
H2183-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Gender | Male | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | H21 | |
| Packaging | Bulk | |
| Length | 11.85 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.57 | $5.13 | |
| $0.487 | $5.35 | |
| $0.435 | $10.87 | |
| $0.431 | $21.55 | |
| $0.414 | $41.40 | |
| $0.37 | $92.50 | |
| $0.366 | $183.00 | |
| $0.349 | $872.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes