Reference Only
H2170-05
Circuit Board Hardware - PCB H21 1mm TERMINAL PIN
Datasheet
H2170-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pins | |
| Type | Terminal Pin, Swage Mount | |
| Length | 13.21 mm | |
| Outside Diameter | 1.78 mm | |
| Material | Brass | |
| Packaging | Bulk | |
| Plating | Gold | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | H21 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.298 | $29.80 | |
| $0.276 | $138.00 | |
| $0.263 | $263.00 | |
| $0.247 | $494.00 | |
| $0.245 | $1,225.00 | |
| $0.236 | $2,360.00 | |
| $0.228 | $11,400.00 |
Need more?
Sign in to add projects and notes