Reference Only

H2055-01

Circuit Board Hardware - PCB H20 TERMINAL PIN SLOTTED TURRET

Manufacturer:

Mfr Part:
H2055-01

TTI Part:
H2055-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductTurret Lugs
TypeTurret Terminal, Slotted
Length6.35 mm
Thread SizeUnthreaded
MaterialBrass
PackagingEach
Product TypeCircuit Board Hardware - PCB
SeriesH20
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.318$1,590.00
Need more?
Sign in to add projects and notes