Reference Only
G125A2041296L0
Headers & Wire Housings 1.25MM F CONTACT 28-32AWG
Datasheet
G125A2041296L0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Series | Gecko-Latch | |
| Tradename | GECKO | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
174,290In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $30.60 | |
| $3.03 | $303.00 | |
| $3.00 | $1,500.00 | |
| $2.19 | $2,190.00 | |
| $1.92 | $4,800.00 | |
| $1.90 | $9,500.00 | |
| $1.88 | $18,800.00 | |
| $1.86 | $46,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes