Reference Only
G125A2041096L0
Headers & Wire Housings 1.25MM F CONTACT 28-32AWG
Alternate Part Number
G125-2041096L0Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Series | Gecko-Latch | |
| Tradename | GECKO | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
198,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.92 | $29.20 | |
| $2.89 | $289.00 | |
| $2.86 | $1,430.00 | |
| $2.08 | $2,080.00 | |
| $1.82 | $4,550.00 | |
| $1.80 | $9,000.00 | |
| $1.79 | $17,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.