Reference Only
G125A0010005
Headers & Wire Housings 1.25MM F CONTACT 28-32AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Series | G125 | |
| Tradename | GECKO | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
717,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $86.00 | |
| $1.70 | $170.00 | |
| $1.69 | $845.00 | |
| $1.61 | $1,610.00 | |
| $1.08 | $2,700.00 | |
| $1.06 | $5,300.00 | |
| $1.05 | $10,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.