Reference Only
G125-MW10150M94
End of Life
Specialized Cables 1.25MM M/M ON 26AWG 150MM
Datasheet
G125-MW10150M94 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 26 AWG | |
| Voltage Rating | 450 V | |
| Current Rating | 2 A, 10 A | |
| Series | Gecko-MT | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Straight Cable Housing, Hex Socket Screw-Lok Reverse Fix

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ REV FIX

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok Front Panel Mount

Headers & Wire Housings GECKO G125 1.25MM M HSG 2X3P W/LATCH

Headers & Wire Housings GECKO G125 1.25MM M HSG 2x5 POS

Harwin
Headers & Wire Housings GECKO G125 1.25MM M 2X8 VERT SMT TAPE & REEL

Extraction, Removal & Insertion Tools GECKO Z125 BLANKING PLUG MALE/FEMALE

Headers & Wire Housings Gecko-MT G125 MT FML VRTL 4PW W/RVRS FX BM JCKSCR
Sign in to add projects and notes