Reference Only

G125-MV12005M2P

Power to the Board Gecko-SL Jackscrew SlottedNut PRICING=12pc per bag

Manufacturer:

Mfr Part:
G125-MV12005M2P

TTI Part:
G125-MV12005M2P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2 A
Voltage Rating250 V
Number of Positions20 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch1.25 mm (0.049 in)
SeriesGecko-SL
PackagingBulk
TradenameGECKO
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorGreen
Housing MaterialNylon
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing1.25 mm (0.049 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

56In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.15$15.15
$12.87$128.70
$12.50$250.00
$12.36$618.00
$10.94$1,094.00
$9.77$4,885.00
$9.30$9,300.00
Need more?

My Notes

Sign into see notes.