Reference Only

G125-MV11205M2P

Power to the Board Gecko-SL 12P Male Crmp HSNG

Manufacturer:

Mfr Part:
G125-MV11205M2P

TTI Part:
G125-MV11205M2P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2 A
Voltage Rating250 V
Number of Positions12 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch1.25 mm (0.049 in)
SeriesGecko-SL
PackagingBulk
TradenameGECKO
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorGreen
Housing MaterialNylon
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing1.25 mm (0.049 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.58$13.58
$11.54$115.40
$9.81$981.00
$8.76$4,380.00
$8.33$8,330.00
Need more?

My Notes

Sign into see notes.