Reference Only
G125-MV10605L1P
Power to the Board Gecko-Latch 1.25MM M VERT 3.0MM 2x25 POS
Datasheet
G125-MV10605L1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 10 GOhms | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Mounting Style | Through Hole | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Pitch | 1.25 mm (0.049 in) | |
| Product Type | Power to the Board | |
| Product | Headers | |
| Row Spacing | 1.25 mm (0.049 in) | |
| Series | Gecko-Latch | |
| Subcategory | Power Connectors | |
| Termination Style | Solder Pin | |
| Tradename | GECKO | |
| Voltage Rating | 250 V, 450 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
79In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.19 | $5.19 | |
| $4.88 | $24.40 | |
| $4.40 | $44.00 | |
| $4.35 | $108.75 | |
| $4.05 | $202.50 | |
| $3.74 | $374.00 | |
| $3.69 | $922.50 |
Need more?
My Notes
Sign into see notes.