Reference Only

G125-MS13405L0P

Power to the Board Gecko-Latch 1.25MM M VERT SMT 2X17 POS

Manufacturer:

Mfr Part:
G125-MS13405L0P

TTI Part:
G125-MS13405L0P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating2 A
Voltage Rating250 V, 450 V
Number of Positions34 Position
Termination StyleSolder
Pitch1.25 mm
SeriesGecko-Latch
PackagingEach
TradenameGECKO
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing MaterialPolyamide (PA)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 50)
Quantity Unit PriceExt. Price
$11.17$1,675.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.