Reference Only

G125-MS12605M1P

Power to the Board Gecko-SL 1.25MM M 2X13 VERT SMT REVERSE FIX TAPE

Manufacturer:

Mfr Part:
G125-MS12605M1P

TTI Part:
G125-MS12605M1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2 A
Number of Positions26 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch1.25 mm (0.049 in)
SeriesGecko-SL
PackagingReel
TradenameGECKO
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorGreen
Housing MaterialNylon
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing1.25 mm (0.049 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$21.24$212.40
$21.03$420.60
$20.82$1,041.00
$17.97$1,797.00
$17.79$3,558.00
$16.38$8,190.00
Need more?

My Notes

Sign into see notes.