Reference Only

G125-MS12005M1P

Power to the Board Gecko-SL 1.25MM M 2X10 VERT SMT REVERSE FIX TAPE

Manufacturer:

Mfr Part:
G125-MS12005M1P

TTI Part:
G125-MS12005M1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2 A
Number of Positions20 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch1.25 mm (0.049 in)
SeriesGecko-SL
PackagingReel
TradenameGECKO
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorGreen
Housing MaterialNylon
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing1.25 mm (0.049 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$14.74$1,474.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com

My Notes

Sign into see notes.