Reference Only
G125-MH108M303AD000P
Power to the Board GeckoMT 8+3 Pos Male HorizScrewLok BM
Datasheet
G125-MH108M3-03AD000P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 2.8 A, 10 A | |
| Number of Positions | 11 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 1.25 mm | |
| Maximum Operating Temperature | + 150 C | |
| Product | Plugs | |
| Series | Gecko-MT | |
| Packaging | Each | |
| Tradename | GECKO | |
| Contact Material | Phospher Bronze, Beryllium Copper | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (P) | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | Mixed | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.26 | $622.60 | |
| $61.23 | $3,061.50 | |
| $54.14 | $5,414.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes