Reference Only
G125-MC12005M10060F1
Rectangular Cable Assemblies 1.25MM GECKO
Datasheet
G125-MC12005M1-0060F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 20 Position | |
| Connector End B | Recetapcle | |
| Connector End B Pin Count | 20 Position | |
| Gender | Male / Female | |
| Cable Length | 60 mm | |
| Wire Gauge - AWG | 26 AWG | |
| Current Rating | 2.8 A | |
| Jacket Color | White | |
| Packaging | Bulk | |
| Pitch | 1.25 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $382.36 | $382.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes