Reference Only

G125-FW20150L94

End of Life
Specialized Cables 1.25MM F ON 28AWG 150MM

Manufacturer:

Mfr Part:
G125-FW20150L94

TTI Part:
G125-FW20150L94

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategorySpecialized Cables
Wire Gauge - AWG28 AWG
Voltage Rating450 V
Current Rating2 A, 10 A
SeriesGecko-MT
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameGECKO

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

G125-0020005 Harwin
Headers & Wire Housings GECKO G125 1.25MM F CONTACT 26 AWG
G125-224109600 Harwin
Mating Product

Harwin

Headers & Wire Housings Gecko-SL 10+10 Pos MCableHouse Rear Panel Mount
G125-2249600-02-08-02 Harwin
Mating Product

Harwin

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/O HARDWARE
G125-2249600-01-08-01 Harwin
Mating Product

Harwin

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL
G125-2041096L0 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM F HSG 2X3P
G125-2241096F1 Harwin
Mating Product

Harwin

Headers & Wire Housings Gecko-SL 10P Fml Crmp /Hoods
Z125-902 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools GECKO Z125 BLANKING PLUG MALE/FEMALE
G125-22496F1-01-08-01 Harwin
Mating Product

Harwin

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ REV FIX
G125-22496F1-02-08-02 Harwin
Mating Product

Harwin

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL
G125-22496F5-01-08-01 Harwin
Mating Product

Harwin

Power to the Board Gecko-MT 6P Male Vertical SMT Brdmnt Jackscrew

My Notes

Sign into see notes.