Reference Only
G125-FW10450L94
End of Life
Specialized Cables 1.25MM F ON 26AWG 450MM
Datasheet
G125-FW10450L94 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 26 AWG | |
| Voltage Rating | 450 V | |
| Current Rating | 2 A, 10 A | |
| Series | Gecko-MT | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts

Harwin
Headers & Wire Housings GECKO G125 1.25MM F 2X8 VERT SMT REVERSE FIX TAPE

Headers & Wire Housings GECKO G125 1.25MM F HSG 2X3P

Headers & Wire Housings Gecko-SL 5+5 Pos. Female Receptacle DIL Straight Cable Housing, Hex Socket Screw-Lok

Headers & Wire Housings Gecko-SL 5+5 Pos. Female Receptacle DIL Straight Cable Housing, no Screw-Lok

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ REV FIX

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/O HARDWARE

Extraction, Removal & Insertion Tools GECKO Z125 BLANKING PLUG MALE/FEMALE

Power to the Board Gecko-MT 6P Male Vertical SMT Brdmnt Jackscrew
Sign in to add projects and notes