Reference Only

G125-FV13405L0P

Power to the Board GECKO G125 1.25MM F VERT 3.0MM 2x8POS TR

Manufacturer:

Mfr Part:
G125-FV13405L0P

TTI Part:
G125-FV13405L0P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2 A
Number of Positions34 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch1.25 mm
Maximum Operating Temperature+ 150 C
ProductHeaders
SeriesGecko-Latch
PackagingBulk
TradenameGECKO
Contact MaterialBeryllium Copper
Contact PlatingGold
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing1.25 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.89$22.89
$22.67$113.35
Need more?
Sign in to add projects and notes