Reference Only

G125-FV11005L0P

Power to the Board GECKO G125 1.25MM F VERT 3.0MM 2X3 POS

Manufacturer:

Mfr Part:
G125-FV11005L0P

TTI Part:
G125-FV11005L0P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating2 A
Voltage Rating250 V, 450 V
Number of Positions10 Position
Termination StyleSolder Pin
Pitch1.25 mm
Maximum Operating Temperature+ 150 C
ProductHeaders
SeriesGecko-Latch
PackagingBulk
TradenameGECKO
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyamide (PA)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 65 C
Mounting AngleStraight
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

890In Stock

300 expected 13-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.89$108.90
$10.78$215.60
$10.41$520.50
$9.38$938.00
$9.27$1,854.00
$8.78$4,390.00
$8.47$8,470.00
Need more?
Sign in to add projects and notes