Reference Only
G125-FV108F103AB000P
Power to the Board GeckoMT 8+3 Pos F ScrewLok R Fix
Datasheet
G125-FV108F1-03AB000P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 11 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Product | Headers | |
| Series | Gecko-MT | |
| Packaging | Each | |
| Tradename | GECKO | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.45 | $2,422.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes