Reference Only
G125-FV104F304AB000P
Power to the Board Gecko-MT 4+2Pos MaleCableScrewLok Rear PM
Datasheet
G125-FV104F3-04AB000P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Pitch | 1.25 mm (0.049 in) | |
| Series | Gecko-MT | |
| Packaging | Each | |
| Tradename | GECKO | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.82 | $398.20 | |
| $39.32 | $786.40 | |
| $38.62 | $1,931.00 | |
| $33.85 | $3,385.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes