Reference Only

G125-FV104F302AB000P

Power to the Board GECKO MT F VT 4+2

Manufacturer:

Mfr Part:
G125-FV104F3-02AB000P

TTI Part:
G125-FV104F302AB000P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Pitch1.25 mm (0.049 in)
SeriesGecko-MT
PackagingEach
TradenameGECKO
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$34.58$345.80
$34.24$684.80
$33.90$1,695.00
$29.40$2,940.00
$29.11$5,822.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.