Reference Only

G125-FS12005F3P

Power to the Board Gecko-SL 1.25MM F 2X10 VERT SMT REVERSE FIX TAPE

Manufacturer:

Mfr Part:
G125-FS12005F3P

TTI Part:
G125-FS12005F3P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2 A
Number of Positions20 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch1.25 mm (0.049 in)
Maximum Operating Temperature+ 150 C
ProductHeaders
SeriesGecko-SL
PackagingReel
TradenameGECKO
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorGreen
Housing MaterialNylon
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing1.25 mm (0.049 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$31.30$1,565.00
Need more?
Sign in to add projects and notes