Reference Only

G125-FS11005L0R

Power to the Board GECKO G125 1.25MM F VERT SMT 2x5 POS

Manufacturer:

Mfr Part:
G125-FS11005L0R

TTI Part:
G125-FS11005L0R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2 A
Voltage Rating250 V, 450 V
Number of Positions10 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch1.25 mm
Maximum Operating Temperature+ 150 C
ProductHeaders
SeriesGecko-Latch
PackagingReel
TradenameGECKO
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyamide (PA)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing1.25 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$8.70$3,480.00
Need more?
Available Regional Inventory
400 available now at ttieurope.com
Sign in to add projects and notes