Reference Only

G125-9715002

Headers & Wire Housings GECKO G125 Double-Ended CBL ASSY Female STD Wire 26 AWG 16 Pos No Latches 90mm

Manufacturer:

Mfr Part:
G125-9715002

TTI Part:
G125-9715002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeBackshell
Number of Positions50 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Mounting StylePanel Mount
Contact GenderPin (Male)
SeriesG125
TradenameGECKO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Housing MaterialAluminium Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$168.07$1,176.49
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

G125-MH15005M4P Harwin
Mating Product

Harwin

Headers & Wire Housings Gecko-SL G125-SL MALE HORIZ PCT W/ BMOUNT 34-WAY

My Notes

Sign into see notes.