Reference Only

G125-9712602

Headers & Wire Housings GECKO G125 MALE HORZNTL PANEL MNT BKSHELL

Manufacturer:

Mfr Part:
G125-9712602

TTI Part:
G125-9712602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeBackshell
Number of Positions26 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Mounting StylePanel Mount
Contact GenderPin (Male)
SeriesG125
TradenameGECKO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Housing MaterialAluminium Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.81$74.81
$74.07$370.35
$63.43$634.30
$58.61$1,465.25
$55.82$2,791.00
$53.15$5,315.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

G125-MH12605M4P Harwin
Mating Product

Harwin

Headers & Wire Housings Gecko-SL G125-SL MALE HORIZ PCT W/ BMOUNT 20-WAY
G125-MH10805M4-2AD2ADP Harwin
Mating Product

Harwin

Power to the Board Gecko-MT G125 MT ML HORIZ 4PW W/ RVRS FIX JCKSCRW

My Notes

Sign into see notes.