Reference Only

G125-9711002

Headers & Wire Housings GECKO G125 MALE HORZNTL PANEL MNT BKSHELL

Manufacturer:

Mfr Part:
G125-9711002

TTI Part:
G125-9711002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeBackshell
Number of Positions10 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Mounting StylePanel Mount
Contact GenderPin (Male)
SeriesG125
TradenameGECKO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Housing MaterialAluminium Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.71$64.71
$59.79$478.32
$59.05$2,952.50
$58.47$5,847.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

G125-MH11005M4P Harwin
Mating Product

Harwin

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount
Sign in to add projects and notes