Reference Only

G125-9710602

Headers & Wire Housings GECKO G125 MALE HORZNTL PANEL MNT BKSHELL

Manufacturer:

Mfr Part:
G125-9710602

TTI Part:
G125-9710602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeBackshell
Number of Positions6 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Mounting StylePanel Mount
Contact GenderPin (Male)
SeriesG125
TradenameGECKO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Housing MaterialAluminium Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.12$74.12
$72.66$363.30
$65.10$651.00
$59.63$1,490.75
$59.04$2,833.92
$58.45$5,845.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

G125-MH10605M4P Harwin
Mating Product

Harwin

Headers & Wire Housings Gecko-SL 3+3 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount
Sign in to add projects and notes