Reference Only
G125-9701602
Headers & Wire Housings GECKO G125 MALE HORZNTL SMT BOARD MNT BKSHELL
Datasheet
G125-9701602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Backshell | |
| Number of Positions | 16 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Horizontal | |
| Contact Gender | Pin (Male) | |
| Series | G125 | |
| Tradename | GECKO | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Housing Gender | Male | |
| Housing Material | Aluminium Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.16 | $64.16 | |
| $59.27 | $474.16 | |
| $58.09 | $1,452.25 | |
| $57.20 | $2,860.00 | |
| $55.90 | $5,590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Gecko-SL 8+8 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount

Power to the Board Gecko-MT G125 MT ML HORIZ 2PW W/ RVRS FIX JCKSCRW
Sign in to add projects and notes