Reference Only

G125-9701002

Headers & Wire Housings GECKO G125 MALE HORZNTL SMT BOARD MNT BKSHELL

Manufacturer:

Mfr Part:
G125-9701002

TTI Part:
G125-9701002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeBackshell
Number of Positions10 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Mounting AngleHorizontal
SeriesG125
TradenameGECKO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Housing GenderMale
Housing MaterialAlumnium Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.28$68.28
$59.39$593.90
$55.19$1,379.75
$52.80$2,640.00
$50.17$5,017.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

G125-MH11005M4P Harwin
Mating Product

Harwin

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount
Sign in to add projects and notes