Reference Only
G125-96420F1
Headers & Wire Housings Gecko-SL 10+10 Pos. Straight Cable Metal Backshell Kit, Hex Socket Screw-Lok
Datasheet
G125-96420F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | Gecko-SL | |
| Tradename | GECKO | |
| Packaging | Each | |
| Housing Color | Silver | |
| Housing Material | Aluminum | |
| Latching Type | Jackscrew | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.97 | $114.97 | |
| $97.73 | $977.30 | |
| $91.62 | $2,290.50 | |
| $87.25 | $4,362.50 | |
| $83.09 | $8,309.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Gecko-SL 10+10 Pos. Female Receptacle DIL Straight Cable Housing, no Screw-Lok

Headers & Wire Housings Gecko-SL 10+10 Pos. Male Plug DIL Straight Cable Housing, no Screw-Lok
Sign in to add projects and notes