Reference Only
G125-4520000B
Screws & Fasteners Gecko-MT Jackscrew HexNuts M2
Datasheet
G125-4520000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | G125 | |
| Subcategory | Hardware | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7318156010 |
| TARIC | 7318156290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
900In Stock
3,408 expected 09-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $10.44 | |
| $0.80 | $28.80 | |
| $0.78 | $46.80 | |
| $0.744 | $80.35 | |
| $0.701 | $176.65 | |
| $0.667 | $336.16 | |
| $0.635 | $640.08 |
Need more?
Associated Parts

Power to the Board Gecko-MT G125 MT FML VRTL 2PW W/ JACKSCREWS

Power to the Board Gecko-MT G125 MT FML VRTL 4PW W/ JACKSCREWS

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok Rear Panel Mount

Headers & Wire Housings Gecko-SL 5+5 Pos. Female Receptacle DIL Straight Cable Housing, Screw-Lok Reverse Fix Rear Panel Mount
Sign in to add projects and notes