Reference Only
G125-4510000B
Screws & Fasteners GECKO G125 Jackscrew HexSkt 5mm PRICING=12pc per bag
Datasheet
G125-4510000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | G125 | |
| Subcategory | Hardware | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7318160060 |
| TARIC | 7318163990 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
552In Stock
1,800 expected 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $13.20 | |
| $1.02 | $36.72 | |
| $0.98 | $58.80 | |
| $0.94 | $101.52 | |
| $0.89 | $224.28 | |
| $0.84 | $423.36 | |
| $0.80 | $806.40 |
Need more?
Associated Parts

Power to the Board Gecko-SL 10P Male Crmp HSNG

Power to the Board Gecko-SL 10P Male Vert 3.0mm Brdmnt Jackscrew

Power to the Board Gecko-SL 1.25MM F 2X5 VERT SMT REVERSE FIX TAPE

Power to the Board Gecko-MT G125 MT FML VRTL 2PW W/ JACKSCREWS

Power to the Board Gecko-MT G125 MT FML VRTL 4PW W/ JACKSCREWS

Screwdrivers, Nut Drivers & Socket Drivers Datamate M80 SCREW DRIVER TOOL JTEK SERIES
Sign in to add projects and notes