Reference Only
G125-4500000B
Screws & Fasteners GECKO G125 HAND CRIMP TOOL MH999
Datasheet
G125-4500000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | G125 | |
| Subcategory | Hardware | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7318160060 |
| TARIC | 7318163990 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4,464In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.372 | $8.92 | |
| $0.367 | $13.21 | |
| $0.363 | $21.78 | |
| $0.334 | $84.16 | |
| $0.319 | $160.77 | |
| $0.304 | $306.43 | |
| $0.285 | $714.78 |
Need more?
Associated Parts

Power to the Board Gecko-SL 10P Male Crmp HSNG

Power to the Board Gecko-SL 1.25MM F 2X5 VERT SMT REVERSE FIX TAPE

Power to the Board Gecko-SL 10P Male Vert 3.0mm Brdmnt Jackscrew

Power to the Board Gecko-MT G125 MT FML VRTL 2PW W/ JACKSCREWS

Power to the Board Gecko-MT G125 MT FML VRTL 4PW W/ JACKSCREWS
Sign in to add projects and notes