Reference Only

G125-3242696M2

Headers & Wire Housings Gecko-SL 13+13 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok Front Panel Mount

Manufacturer:

Mfr Part:
G125-3242696M2

TTI Part:
G125-3242696M2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions26 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Row Spacing1.25 mm (0.049 in)
Mounting StylePanel Mount
Mounting AngleStraight
SeriesGecko-SL
TradenameGECKO
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Current Rating2 A
Housing ColorGreen
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

169In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.02$13.02
$11.07$110.70
$10.92$218.40
$10.24$307.20
$9.87$493.50
$9.40$940.00
$8.39$4,195.00
$7.99$7,990.00
Need more?

Associated Parts

G125-1020005 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM M CONTACT 26AWG
G125-1010005 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM M 2X8 VERT SMT TAPE & REEL
G125-MW10450L94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M ON 26AWG 450MM
G125-MW10300M94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M/M ON 26AWG 300MM
G125-MW10150L94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M ON 26AWG 150MM
G125-MW10150M94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M/M ON 26AWG 150MM
Sign in to add projects and notes