Reference Only

G125-3241296M2

Headers & Wire Housings Gecko-SL 6+6 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok Front Panel Mount

Manufacturer:

Mfr Part:
G125-3241296M2

TTI Part:
G125-3241296M2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions12 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Row Spacing1.25 mm (0.049 in)
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
SeriesGecko-SL
TradenameGECKO
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingEach
Current Rating2 A
Housing ColorGreen
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.43$74.30
$7.35$147.00
$6.87$206.10
$6.63$331.50
$6.31$631.00
$6.25$1,250.00
$5.64$2,820.00
$5.37$5,370.00
Need more?

Associated Parts

G125-1010005 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM M 2X8 VERT SMT TAPE & REEL
G125-1020005 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM M CONTACT 26AWG
G125-MW10150M94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M/M ON 26AWG 150MM
G125-MW10450L94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M ON 26AWG 450MM
G125-MW10300M94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M/M ON 26AWG 300MM
G125-MW10150L94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M ON 26AWG 150MM
Sign in to add projects and notes